Infineon BBY57-02WE6127 technical specifications.
| Capacitance | 18.6pF |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BBY57-02WE6127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.