Infineon BBY5702WH6327 technical specifications.
| Capacitance | 18.6pF |
| Package/Case | SC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 10V |
| Series | BBY57 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY5702WH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.