Infineon BBY5705WE6327 technical specifications.
| Capacitance | 16.5pF |
| Package/Case | SOT-323-3 |
| Current Rating | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY5705WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.