Infineon BBY5705WH6327XTSA1 technical specifications.
| Package/Case | SOT-323-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BBY5705WH6327XTSA1 to view detailed technical specifications.
No datasheet is available for this part.