
This surface mount diode from Infineon features a capacitance of 28.2pF and can operate within a temperature range of -55°C to 150°C. It is available in quantities of 3000 and comes packaged in tape and reel. The diode is RoHS compliant and has a termination type of SMD/SMT.
Infineon BBY66-02VE6327 technical specifications.
| Capacitance | 28.2pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY66-02VE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
