
The BC846AE6327XT is a single NPN transistor from Infineon, packaged in the SOT-23 surface mount package. It can withstand collector-base voltages of up to 80V, collector-emitter voltages of up to 65V, and emitter-base voltages of up to 6V. The device operates at frequencies of up to 250MHz and can handle power dissipation of up to 330mW. It is rated for use over a temperature range of -65°C to 150°C.
Infineon BC846AE6327XT technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Voltage (VCEO) | 65V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 330mW |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC846AE6327XT to view detailed technical specifications.
No datasheet is available for this part.
