The BC846SE6327XT is a surface mount NPN dual transistor from Infineon with a maximum operating temperature range of -65°C to 150°C. It has a collector emitter voltage rating of 65V and a collector base voltage rating of 80V. The device operates at a frequency of 250MHz and has a power dissipation of 250mW. It is available in a SOT-363 package and is supplied on tape and reel.
Infineon BC846SE6327XT technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Voltage (VCEO) | 65V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC846SE6327XT to view detailed technical specifications.
No datasheet is available for this part.