
The BC847CWE6327T is a single NPN transistor from Infineon, packaged in the SOT-323 surface mount package. It has a collector base voltage rating of 50V, collector emitter voltage rating of 45V, and emitter base voltage rating of 6V. The device operates at frequencies up to 250MHz and can handle a maximum power dissipation of 250mW. The operating temperature range is from -65°C to 150°C.
Infineon BC847CWE6327T technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC847CWE6327T to view detailed technical specifications.
No datasheet is available for this part.
