
The BC847CWE6327XT is a surface mount NPN transistor from Infineon with a maximum operating temperature range of -65°C to 150°C. It has a collector base voltage rating of 50V, collector emitter voltage rating of 45V, and emitter base voltage rating of 6V. The transistor operates at a frequency of 250MHz and has a power dissipation of 250mW. It is available in a tape and reel packaging format.
Infineon BC847CWE6327XT technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC847CWE6327XT to view detailed technical specifications.
No datasheet is available for this part.
