Infineon BCR116SE6327XT technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Voltage (VCEO) | 50V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR116SE6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.