Infineon BCR119E6433XT technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Voltage (VCEO) | 50V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR119E6433XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.