The BCR139FE6327 is a surface mount NPN transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 250mW and a transition frequency of 150MHz. The device is packaged in a SOT-723 package and is available in quantities of 3000 on tape and reel. It is lead-free and suitable for use in a variety of applications. The operating temperature range is not specified in the provided data.
Infineon BCR139FE6327 technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR139FE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.