The BCR148TE6327 is a surface mount transistor from Infineon with a maximum collector-emitter voltage of 300mV and a maximum collector current of 70mA. It has a maximum power dissipation of 250mW and a transition frequency of 100MHz. The device is lead free and available in tape and reel packaging with 3000 units per package. It is designed to operate at a DC rated voltage of 50V.
Infineon BCR148TE6327 technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 70mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 70mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR148TE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.