Infineon BCR166B6327HTLA1 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Transition Frequency | 160MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR166B6327HTLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.