The BCR189FE6327 is a surface mount power transistor from Infineon with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It features a maximum power dissipation of 250mW and a transition frequency of 200MHz. The device is packaged in a SOT-723 package and is available in quantities of 3000 on tape and reel. The BCR189FE6327 is lead-free and suitable for use in a variety of applications. It can operate at a DC rated voltage of -50V and has a maximum collector-emitter voltage of 300mV.
Infineon BCR189FE6327 technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR189FE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.