Infineon BCR400WH6327 technical specifications.
| Package/Case | SOT-343-4 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Output Current | 5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR400WH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
