Infineon BCR401RE6327 technical specifications.
| Package/Case | SOT-143 |
| Current Rating | 65mA |
| Max Output Power | 330mW |
| Max Output Voltage | 16V |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Output Current | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR401RE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
