Infineon BCR401UE6327 technical specifications.
| Package/Case | SC |
| Current Rating | 65mA |
| Max Operating Temperature | 150°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 65mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR401UE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
