Infineon BCR401WE6327XT technical specifications.
| Package/Case | SOT-343 |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Nominal Supply Current | 540uA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR401WE6327XT to view detailed technical specifications.
No datasheet is available for this part.