Infineon BCR401WH6327 technical specifications.
| Package/Case | SOT-343-4 |
| Current Rating | 65mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Output Current | 60mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR401WH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
