Infineon BCR402UE6433 technical specifications.
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 38V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR402UE6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.