Infineon BCR402WH6327 technical specifications.
| Package/Case | SOT-343-4 |
| Current Rating | 65mA |
| Max Output Power | 500mW |
| Max Output Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR402WH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.