Infineon BCR405UE6327 technical specifications.
| Package/Case | SC |
| Current Rating | 65mA |
| Max Output Voltage | 38V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 65mA |
| Output Voltage | 38V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 750mW |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR405UE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
