Infineon BCR410WH6327 technical specifications.
| Package/Case | SOT-343 |
| Height | 0.8mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 500uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | BCR410 |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR410WH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
