Infineon BCR450E6327 technical specifications.
| Frequency | 1MHz |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 27V |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR450E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
