Infineon BCR450E6327XT technical specifications.
| Max Power Dissipation | 500mW |
| Operating Supply Voltage | 27V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR450E6327XT to view detailed technical specifications.
No datasheet is available for this part.