
Infineon BCV46 technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 1V |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 0.9mm |
| hFE Min | 2000 |
| Length | 2.9mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 360mW |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Voltage | 60V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCV46 to view detailed technical specifications.
No datasheet is available for this part.
