
Infineon BF1005SE6433XT technical specifications.
| Package/Case | TO-253-4 |
| Continuous Drain Current (ID) | 25mA |
| Frequency | 800MHz |
| Gain | 22dB |
| Max Frequency | 1GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Noise Figure | 1.6dB |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Test Voltage | 5V |
| Voltage Rating | 8V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BF1005SE6433XT to view detailed technical specifications.
No datasheet is available for this part.
