Infineon BF2040E6814 technical specifications.
| Package/Case | SOT-343-4 |
| Continuous Drain Current (ID) | 40mA |
| Current Rating | 40mA |
| Frequency | 800MHz |
| Gain | 23dB |
| Height | 0.9mm |
| Input Capacitance | 2.9pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Noise Figure | 1.6dB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Test Voltage | 5V |
| Voltage Rating | 8V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BF2040E6814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
