Infineon BF5020WH6327 technical specifications.
| Package/Case | SOT-343-4 |
| Continuous Drain Current (ID) | 25mA |
| Current Rating | 25mA |
| Drain to Source Breakdown Voltage | 12V |
| Drain to Source Voltage (Vdss) | 12V |
| Frequency | 800MHz |
| Gain | 26dB |
| Gate to Source Voltage (Vgs) | 6V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Noise Figure | 1.2dB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| Test Voltage | 5V |
| Voltage Rating | 8V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BF5020WH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
