Infineon BF771E6765N technical specifications.
| Package/Case | SOT-23 |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 80mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 8GHz |
| hFE Min | 70 |
| Max Frequency | 8GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 580mW |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BF771E6765N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.