
Infineon BF998,215 technical specifications.
| Package/Case | SOT-143 |
| Continuous Drain Current (ID) | 30mA |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 1.2pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BF998,215 to view detailed technical specifications.
No datasheet is available for this part.
