Infineon BF999E6433 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 30mA |
| Drain to Source Voltage (Vdss) | 20V |
| Frequency | 45MHz |
| Gain | 27dB |
| Gate to Source Voltage (Vgs) | 6.5V |
| Height | 1mm |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Noise Figure | 2.1dB |
| Operating Frequency | 300 MHz |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 10V |
| Voltage Rating | 20V |
| Weight | 0.00709oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BF999E6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.