Infineon BFP405H6433 technical specifications.
| Package/Case | SOT-343 |
| Collector Emitter Breakdown Voltage | 5V |
| Collector-emitter Voltage-Max | 4.5V |
| Continuous Collector Current | 25mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 25GHz |
| Gain | 23dB |
| hFE Min | 60 |
| Max Breakdown Voltage | 5V |
| Max Collector Current | 25mA |
| Max Frequency | 25GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 75mW |
| Transition Frequency | 25GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP405H6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
