
Trans GP BJT NPN 4.5V 0.035A 4-Pin(3+Tab) SOT-343 T/R
Infineon BFP420E6433XT technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Voltage (VCEO) | 4.5V |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 25GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 160mW |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP420E6433XT to view detailed technical specifications.
No datasheet is available for this part.
