The BFP460H6433XT is a single NPN transistor from Infineon with a collector base voltage of 15V, collector emitter voltage of 4.5V, and emitter base voltage of 1.5V. It operates at frequencies up to 22GHz and can handle a maximum power dissipation of 200mW. The device is packaged in a surface mount SOT-343 package and is available on tape and reel. The transistor is rated for operation between -65°C and 150°C.
Infineon BFP460H6433XT technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Voltage (VCEO) | 4.5V |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 22GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP460H6433XT to view detailed technical specifications.
No datasheet is available for this part.