Infineon BFP650FE6327XT technical specifications.
| Collector Base Voltage (VCBO) | 13V |
| Collector Emitter Voltage (VCEO) | 4V |
| Emitter Base Voltage (VEBO) | 1.2V |
| Frequency | 42GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP650FE6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.