Infineon BFQ19S technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 15V |
| Emitter Base Voltage (VEBO) | 3V |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Collector Current | 75mA |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFQ19S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
