Infineon BFR181-E6327 technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 175mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 175mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | BFR181 |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR181-E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
