Infineon BFR340FH6327 technical specifications.
| Package/Case | SOT-723 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 9V |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 28dB |
| Height | 0.55mm |
| Length | 1.2mm |
| Max Collector Current | 20mA |
| Max Frequency | 14GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 14GHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR340FH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.