Infineon BFR360FH6327 technical specifications.
| Package/Case | SOT-363-6 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 9V |
| Collector Emitter Voltage (VCEO) | 6V |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 14GHz |
| Gain | 15.5dB |
| Height | 0.55mm |
| Length | 1.2mm |
| Max Breakdown Voltage | 9V |
| Max Collector Current | 35mA |
| Max Frequency | 14GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Transition Frequency | 14GHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR360FH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.