The BFR360L3E6765 bipolar transistor is a surface mount device with a maximum collector current of 35mA and a maximum breakdown voltage of 9V. It operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 210mW. The transistor is packaged in a single unit with a cut tape packaging style.
Infineon BFR360L3E6765 technical specifications.
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 9V |
| Gain | 16dB |
| Max Breakdown Voltage | 9V |
| Max Collector Current | 35mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 14GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR360L3E6765 to view detailed technical specifications.
No datasheet is available for this part.