Infineon BFR380FE6327 technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 9V |
| Collector-emitter Voltage-Max | 6V |
| Current Rating | 80mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 14GHz |
| Gain | 13.5dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 9V |
| Max Collector Current | 80mA |
| Max Frequency | 14GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 380mW |
| Transition Frequency | 14GHz |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR380FE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.