The BFR460L3E6327 is a surface mount NPN transistor with a collector base voltage rating of 15V and a collector emitter breakdown voltage of 5.8V. It has a maximum collector current rating of 50mA and a maximum power dissipation of 200mW. The device is RoHS compliant and lead free, and is packaged in tape and reel quantities of 15000. It operates over a temperature range of -65°C to 150°C and has a transition frequency of 22GHz.
Infineon BFR460L3E6327 technical specifications.
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 5.8V |
| Current Rating | 50mA |
| Gain | 16dB |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 22GHz |
| DC Rated Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR460L3E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
