
The BFR93A is a SOT packaged transistor with a collector base voltage of 20V, collector emitter voltage of 12V, and emitter base voltage of 2V. It has a maximum collector current of 90mA and a maximum frequency of 6GHz. The transistor can operate at temperatures between -65°C and 150°C. It is RoHS compliant and has a maximum power dissipation of 300mW.
Infineon BFR93A technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 12V |
| Emitter Base Voltage (VEBO) | 2V |
| Height | 1mm |
| Length | 2.9mm |
| Max Collector Current | 90mA |
| Max Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR93A to view detailed technical specifications.
No datasheet is available for this part.
