Infineon BFS460L6E6327 technical specifications.
| Collector Emitter Breakdown Voltage | 5.8V |
| Gain | 14.5dB |
| Max Breakdown Voltage | 5.8V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 22GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFS460L6E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.