
Infineon BG5120KE6327XT technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 20mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon BG5120KE6327XT to view detailed technical specifications.
No datasheet is available for this part.
