Infineon BGA416E6327 technical specifications.
| Package/Case | TO-253-4 |
| Frequency | 100MHz |
| Gain | 11dB |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100mW |
| Noise Figure | 1.6dB |
| Number of Channels | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 3V |
| P1dB | -3dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Supply Current | 5.5mA |
| Test Frequency | 1.8GHz |
| Thickness | 1mm |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA416E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
