Infineon BGA420H6327 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-343-4 |
| Gain | 13dB |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 3GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Noise Figure | 2.3dB |
| Operating Supply Current | 15mA |
| P1dB | -2.5dBm |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.8GHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA420H6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
