
The BGA428E6327XT is a single-channel amplifier from Infineon, packaged in the SOT-363 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 50mW. The amplifier is designed to function within a supply voltage range of 2.4V to 3V. It is available in tape and reel packaging and is not radiation hardened.
Infineon BGA428E6327XT technical specifications.
| Package/Case | SOT-363 |
| Frequency | 1.85GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA428E6327XT to view detailed technical specifications.
No datasheet is available for this part.
